
Highlights & Details
Telescope Messier AR-80/640 AZ Nano
- Wide-field optics also ideal as travel telescope
- Smartphone holder for photography
- Azimuthal NANO mounting
- GP-prism intake
Technical specifications
- Product type
Refractor
- Focal length
640 mm
- Magnification (min.)
25 x
- Lens Ø
80 mm
- Magnification (max.)
160 x
- Power supply
CR 2032 button cell, included
- Weight
5.3 kg
- Resolution
1.76 arcsecs
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
Stainless steel
- Mounting type
Azimuthal
- Eyepiece tube
31.7 mm
- Height
1600 mm
- Length
900 mm
- Magnification
25 up to 160 x
- Coating
Multi-layered tempering
- Focal ratio
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2140196 Bresser Optik Messier AR-80/640 AZ NANO Refractor Azimuthal Achromatic Magnification 25 up to 160 x
Description
Although 80 mm of opening on paper does not sound like much, the Messier AR-80/640 AZ NANO offers 31% more light than a comparable 70 mm refractor. This is reflected in the optical performance: On the planet Jupiter the two main cloud bands become visible from a distance of 600 million km and many Messier objects can be reached. The Messier AR-80/640 AZ NANO also provides very good services as a compact and high-quality travel telescope. Especially the low focal length of only 640 mm, enables impressive wide-field observations of open star clusters and the Milky Way. The telescope is almost completely pre-assembled and comes with all the necessary accessories - it can be observed immediately without too much screws.
THE NANO AZ telescopic mounting was developed to ensure quick and easy operation. It is just as easy to use as a photo tripod, but much more stable. the standard 44 mm GP prism holder also allows the use of other telescope tubes, such as the AR-90s, AR-102s, AR-102xs and ED-80 APO. Very light and short Newton and Maksutov telescopes such as an NT-114/500, MC-90, MC-102 and MC-127 also fit naturally, as long as they do not exceed a tube weight of about 3.5 kg. The stable and height-adjustable field tripod stand made of stainless steel is the ideal basis for THE NANO AZ telescope.
With the smartphone holder included in the delivery, you can easily take photos of observation objects with your mobile phone - enlarged and in color like with a telephoto lens!
With the camera adapter ring T2 you can even screw your mirror reflex or Astro camera via standard M42 x 0.75 mm T2 thread directly to the eyepiece extension and create high-resolution moon photos with short exposure times. For this purpose, only a camera-specific T2 adapter ring is required.
This text is machine translated.
THE NANO AZ telescopic mounting was developed to ensure quick and easy operation. It is just as easy to use as a photo tripod, but much more stable. the standard 44 mm GP prism holder also allows the use of other telescope tubes, such as the AR-90s, AR-102s, AR-102xs and ED-80 APO. Very light and short Newton and Maksutov telescopes such as an NT-114/500, MC-90, MC-102 and MC-127 also fit naturally, as long as they do not exceed a tube weight of about 3.5 kg. The stable and height-adjustable field tripod stand made of stainless steel is the ideal basis for THE NANO AZ telescope.
With the smartphone holder included in the delivery, you can easily take photos of observation objects with your mobile phone - enlarged and in color like with a telephoto lens!
With the camera adapter ring T2 you can even screw your mirror reflex or Astro camera via standard M42 x 0.75 mm T2 thread directly to the eyepiece extension and create high-resolution moon photos with short exposure times. For this purpose, only a camera-specific T2 adapter ring is required.
This text is machine translated.
Features
- Compact and high-quality lens telescope
- Wide-field optics also ideal as travel telescope
- Smartphone holder for photography
- Handling as simple as a photo tripod
- Field tripod stand made of stainless steel, height-adjustable
- GP-prism intake
Scope of delivery
- Messier
- Azimuthal NANO mounting
- Super Plössl 26 mm 1.25" (31.7mm)
- Stainless steel stand with accessories holder
- 1.25" (31.7mm) Zenith Mirror
- LED illuminated point finder
- Smartphone camera adapter
- Camera adapter ring T2 (M42 x 0.75mm)
- Software & rotating star card
- Button cell
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















