
Highlights & Details
Telescope Messier AR-90s/500 EXOS-1/EQ-4
- High-quality beginner refractors telescope
- Equatorial EXOS-1 mounting with up to 7 kg load capacity
- Perfect for moon, star clusters and Milky Way
- Large field refractor
Technical specifications
- Product type
Refractor
- Focal length
500 mm
- Magnification (min.)
30 x
- Lens Ø
90 mm
- Magnification (max.)
180 x
- Dim
(L x W x H) 1000 x 1000 x 1600 mm
- Weight
11.9 kg
- Resolution
1.53 arcsecs
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
Stainless steel
- Mounting type
Equatorial
- Eyepiece tube
31.7 mm
- Width
1000 mm
- Height
1600 mm
- Length
1000 mm
- Magnification
30 up to 180 x
- Coating
Multi-layered tempering
- Focal ratio
5,5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160647 Bresser Optik Messier AR-90s/500 EXOS-1/EQ-4 Refractor Equatorial Achromatic Magnification 30 up to 180 x
Description
Perfectly suited for entry into astronomy: 90 mm opening provides around 200 times more light than the naked eye!
Observe craters, valleys and crickets on the moon at a distance of almost 400,000km, as if you were very close! The BRESSER MESSIER AR-90s with EXOS I mount offers you detailed pictures but not only of the moon: Take a look at the millions of kilometers far away division of the Saturn rings or discover the "big red spot" of Jupiter, a huge whirlwind in its atmosphere. Follow the seasons on Mars and see the sickle of Venus.
But the AR-90s also provides very good services as a compact travel device. Especially due to the shorter focal length of only 500mm, impressive wide-field observations of open star clusters and the Milky Way can be realized.
THE MESSIER AR-90s already collects a multiple of light compared to the device with which Galileo Galilei made his famous discoveries almost four hundred years ago.
The permanently installed protection cap reduces the thawing and prevents the falling of side scattered light, which additionally increases the contrast of the illustration.
There is a GP prism bar on the pipe clamp of the AR-90s/500 for attachment to the mounting.
This text is machine translated.
Observe craters, valleys and crickets on the moon at a distance of almost 400,000km, as if you were very close! The BRESSER MESSIER AR-90s with EXOS I mount offers you detailed pictures but not only of the moon: Take a look at the millions of kilometers far away division of the Saturn rings or discover the "big red spot" of Jupiter, a huge whirlwind in its atmosphere. Follow the seasons on Mars and see the sickle of Venus.
But the AR-90s also provides very good services as a compact travel device. Especially due to the shorter focal length of only 500mm, impressive wide-field observations of open star clusters and the Milky Way can be realized.
THE MESSIER AR-90s already collects a multiple of light compared to the device with which Galileo Galilei made his famous discoveries almost four hundred years ago.
The permanently installed protection cap reduces the thawing and prevents the falling of side scattered light, which additionally increases the contrast of the illustration.
There is a GP prism bar on the pipe clamp of the AR-90s/500 for attachment to the mounting.
This text is machine translated.
Features
- High-quality beginner refractors telescope
- Equatorial EXOS-1 mounting with up to 7 kg load capacity
- Perfect for moon, star clusters and Milky Way
- Large field refractor
- 1.25" rack-and-pinion focus
Scope of delivery
- 90mm refractor telescope - optical tube Assembly
- German equatorial EXOS 1 mount with stainless steel tripod
- 26mm Super Plössl eyepiece 31,7mm (1.25")
- Diagonal mirror 31,7mm (1.25")
- Tube clamps with universal Dovetail plate (fits EXOS/LXD75/Great Polaris/EQ5)
- 6x30 optical finder
- Astronomy software Stellarium
- Rotatable star map
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















