
Highlights & Details
Reflector Telescope Messier MC -127/1900 tube
- LED light point finder
- For Monti stakes with GP-level recording
- Prism rail with clamping area
Technical specifications
- LED-Finder: CR2032 button cell (included)
- Product type
Reflector telescope
- Focal length
1900 mm
- Magnification (min.)
18 x
- Magnification (max.)
254 x
- Power supply
CR 2032 button cell, included
- Weight
3.4 kg
- Resolution
1.1 arcsecs
- Type
Catadioptric
- Slow motion
Manual
- Material
Aluminium
Plastic
Stainless steel
- Eyepiece tube
31.7 mm
- Mirror diameter
127 mm
- Magnification
18 up to 254 x
- Coating
Multi-layered tempering
- Focal ratio
15
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494350 Bresser Optik Messier MC-127/1900 OTA Reflector telescope Catadioptric Magnification 18 up to 254 x
User & Safety Instructions 1494350 Bresser Optik Messier MC-127/1900 OTA Reflector telescope Catadioptric Magnification 18 up to 254 x
User & Safety Instructions 1494350 Bresser Optik Messier MC-127/1900 OTA Reflector telescope Catadioptric Magnification 18 up to 254 x
Description
This text is machine translated.
Features
- LED light point finder
- Optimized viewfinder holder for comfortable insight
- Easy to transport
- For Monti stakes with GP-level recording
- Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
Scope of delivery
- Messier MC -127/1900
- Super Plossl eyepiece 26 mm
- Zenith mirror
- Prism rail for GP-level
- LED-finder with button cell
- Astronomy PC Software Stellarium
- Rotating Star Card
- User manual.
System requirements
- From Windows XP, Apple ® OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















