
Highlights & Details
Maksutov Cassegrain Reflector telescope MC-152 tube
- Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
- 8 x 50 viewfinder with reticule eyepiece
- Optimized viewfinder holder for comfortable insight
- Maksutov-Cassegrain optics with a high focal length
- Prism rail with clamping area made of stainless steel
Technical specifications
- Product type
Reflector telescope
- Focal length
1900 mm
- Magnification (min.)
22 x
- Magnification (max.)
304 x
- Dim
(Ø x L) 176 mm x 490 mm
- Weight
6.5 kg
- Resolution
0.91 arcsecs
- Type
Catadioptric
- Slow motion
Manual
- Material
Aluminium
Plastic
Stainless steel
- Eyepiece tube
31.7 mm
- Length
490 mm
- (Ø)
176 mm
- Mirror diameter
152 mm
- Magnification
22 up to 304 x
- Coating
Multi-layered tempering
- Focal ratio
12.5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494335 Bresser Optik Messier MC-152 Hexafoc Reflector telescope Catadioptric Magnification 22 up to 304 x
Description
The compact design is characterised the MC-150. The long focal length of the device allows relaxed planetary observations with high zoom levels, the short overall length of the device makes it the ideal telescope for mobile use. The opening of 150 mm allows you already the observation of smaller clouds in the vastness of the universe. You can find the remains of a gigantic star explosion from the year 1054 in the constellation of the bull or drive down the bright filaments of the great Orion Nebula. Spotting the famous feuerradgalaxie in the constellation of larger cars or find the dumbbell fog in the constellation of the fox.
With this telescope is just an optical tube, without mounting and stand.
This text is machine translated.
With this telescope is just an optical tube, without mounting and stand.
This text is machine translated.
Features
- Very high-quality hexafoc-okularauszug with 2.5"-free inner diameter
- Excellent with 65 mm diameter
- 6 x 30 viewfinder with reticule eyepiece
- Optimized viewfinder holder for comfortable insight
- Handle for easy transport with integrated camera holder (photo threaded screw)
- Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
- Easy to transport
- 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional)
- Brass ring clamp
Scope of delivery
- Messier MC -152/1900
- Super Plossl eyepiece 26 mm
- 50.8 mm adapter
- T2-Adapter
- Pipe Clamps with prism rail with clamping surface made of stainless steel (44 mm universal dovetail for GP/EQ5/LXD 75)
- 6 x 30 finder scope
- Hand-grip and camera holder
- Astronomy PC Software Stellarium
- Telescopic fibula
- User manual.
System requirements
- From Windows XP, Apple ® OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















