
Highlights & Details
Telescope Messier MCX-127 GoTo EQ/AZ
- Universal and compact entry-level telescope with GoTo
- High resolution & proven MaksutovCassegrain look
- Proven Goto control for navigation in the starry sky
- Computer hand box with very large and illuminated display
- Stable stainless steel stand with pole height cradle
- LED illuminated point finder
- Smartphone brackets
Technical specifications
- Product type
Reflector telescope
- Focal length
1900 mm
- Magnification (min.)
48 x
- Magnification (max.)
254 x
- Power supply
230 V / AC
CR 2032 button cell, included
- Dim
(L x W x H) 1000 x 1000 x 1600 mm
- Weight
8500 g
- Resolution
1.09 arcsecs
- Type
Catadioptric
- Slow motion
Electric
- Material
Stainless steel
Aluminium
Plastic
- Mounting type
Maksutov-Cassegrain
- Eyepiece tube
31.7 mm
- Width
1000 mm
- Height
1600 mm
- Length
1000 mm
- Mirror diameter
127 mm
- Magnification
48 up to 254 x
- Coating
Multi-shift coating BK-7
- Focal ratio
15
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160631 Bresser Optik Messier MCX-127 GoTo EQ/AZ Reflector telescope Maksutov-Cassegrain Catadioptric Magnification 48 up to 254
Description
Observe the moon, planets, galaxies and fog through the Maksutov-Cassegrain optics, which have been tried and tested for years. The main features of this optics are a sharp and high-contrast illustration, as well as the very compact and closed design. An all-round telescope for all fast-peckers !
GOTO systems play an important role in the world of amateur astronomy because they ensure that users spend less time searching for specific objects and more time watching and photography. The Messier GoTo control, allows you to operate your telescope with the included computer hand box. After entering the basic data such as date, time and location, at least 1 known reference star is approached and confirmed. Then the thousands of objects in the integrated database can select your favorite objects and have them automatically driven on and tracked by the MCX telescope. It could hardly be simpler!
One of the outstanding features of the MCX telescopes is the very solid aluminum fork mounting and the universal field tripod stand made of stainless steel. Both guarantees a safe stand and as little undesired vibrations as possible during the observation. In addition, the drives in both axles are equipped with precision ball bearings and precise worm gears made of steel/brass. This ensures a smooth and quiet tracking of the stars.
Adapt your smartphone camera via the included smartphone holder directly behind the SPL26 mm eyepiece or mount your camera and make Astro photos of the moon and planet on the M35 threaded connection. You will be amazed at what this MCX telescope does with little effort. The 90° folding mirror at the back of the telescope allows a quick and comfortable change between the use of an eyepiece or a camera.
When it comes to tracking the stars with a telescope or camera, there is nothing comparable to the precision of a German equatorial or parallel mount. The objects must be tracked as closely as possible when they ascend to the east and descend to the west. For observers it is very easy with a German equatorial/parallel mount to keep their heavenly object in the center of the eyepiece for a longer period of time. This option of setup (EQ mode) is also included in your new MCX telescope. The so-called pole height cradle on the tripod head can be tilted accordingly and adjusted to the latitude of your location. So you can quickly switch between these two setup types (AZ/EQ) - without buying extra accessories!
Also a quick use of the MCX telescope without a tripod is only possible as a table device!
This text is machine translated.
Features
- Universal and compact entry-level telescope with GoTo function
- Easy to use and easy to transport
- High-resolution and proven Maksutov-Cassegrain look
- FMC fully coated optics for a brighter picture
- Solid aluminum fork mounting with drive motors in both axles
- Proven Goto control for navigation in the starry sky
- Computer hand box with very large and illuminated display
- Multilingual menu navigation in DE, GB, FR, ES, IT
- Objects in the database: Over 100,000
- Stable extendable stainless steel stand with pole height cradle (AZ+EQ mode possible)
- Can also be used as a table device without a tripod
- Folding mirror 90° - fast change between eyepiece and camera possible
- Integrated can spirit level for easy leveling
- Precise worm gear made of steel/brass in both axles
- Manual gearbox clamping in both axles
- Smartphone holder included for photography through the telescope
- LED illuminated point finder
- Camera connection thread M35 x 1 mm
- Adjustable working height on the stand: 105 - 155 cm
Scope of delivery
- Optical MCX Tube in Fork Mount
- GoTo Computer Handbox with Hand Strap
- Field tripod with polar wedge AZ/EQ
- Smartphone holder for photography through the telescope
- BRESSER Super Plössl eyepiece 26mm (1.25")
- LED red dot finder, objective dust cap,
- Instruction manual
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















