
Highlights & Details
Reflector Telescope MESSIER NT -130/1000
- Circular level for a straight stand
- 6 x 30 viewfinder with reticule eyepiece
- Optimized viewfinder holder for more comfortable insight
- Incl. Eyepiece adapter of 31.7 mm to 50.8 mm
Technical specifications
- Product type
Reflector telescope
- Focal length
1000 mm
- Magnification (min.)
19 x
- Magnification (max.)
260 x
- Dim
(L x W x H) 940 x 895 x 1965 mm
- Weight
16.3 kg
- Resolution
0.88 arcsecs
- Type
Newton
- Slow motion
Manual
- Material
Aluminium
Plastic
Stainless steel
- Mounting type
Equatorial
- Eyepiece tube
31.7 mm
- Width
895 mm
- Height
1965 mm
- Length
940 mm
- Mirror diameter
130 mm
- Magnification
19 up to 260 x
- Coating
MgF2 coating
- Focal ratio
7.7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494316 Bresser Optik Messier NT-130/1000 EXOS-1 Reflector telescope Equatorial Newton Magnification 19 up to 260 x
Warranty Terms
Warranty Terms 1494316 Bresser Optik Messier NT-130/1000 EXOS-1 Reflector telescope Equatorial Newton Magnification 19 up to 260 x
Description
This text is machine translated.
Features
- Circular level for a straight stand
- 6 x 30 viewfinder with reticule eyepiece
- Handle for easy transport with integrated camera holder
- Prism rail with clamping area made of stainless steel
- 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional), with brass ring clamp
- Continuously adjustable stand
- Zahnstangenfokussierer
- Float glass mirror
Scope of delivery
- Messier NT -130/1000
- Equatorial EXOS 1 mounting with steel-pipe stand
- Super Plossl eyepiece 26 mm
- Integrated 31.7 mm and T2 Adapter
- Adapter for 50.8 mm (2") eyepieces
- Pipe Clamps with prism rail
- Hand-grip and camera holder
- 6 x 30 finder scope
- Astronomy PC Software Stellarium
- Telescopic fibula
- Rotating Star Card
- Dust protection cover
- User manual.
System requirements
- From Windows XP, Apple ® OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























