
Highlights & Details
Reflector Telescope MESSIER NT-150 S/750
- Excellent with 65 mm diameter
- Diffraction limited optics with Parabolic primary mirror
- 6 x 30 viewfinder with reticule eyepiece
Technical specifications
- Product type
Reflector telescope
- Focal length
750 mm
- Magnification (min.)
21 x
- Magnification (max.)
300 x
- Dim
(Ø x L) 180 mm x 690 mm
- Weight
5.5 kg
- Resolution
0.92 arcsecs
- Type
Newton
- Material
Aluminium
Plastic
Stainless steel
- Eyepiece tube
31.7 mm
- Length
690 mm
- (Ø)
180 mm
- Mirror diameter
150 mm
- Magnification
21 up to 300 x
- Coating
Multi-layered tempering
- Focal ratio
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494356 Bresser Optik Messier NT-150S/750 Reflector telescope Newton Magnification 21 up to 300 x
Description
Easy portability and pin sharp optics characterise the NT-150. The opening of 150 mm allows you already the observation of smaller clouds in the vastness of the universe.
You can find the remains of a gigantic star explosion from the year 1054 in the constellation of the bull or drive down the bright filaments of the great Orion Nebula. Spotting the famous feuerradgalaxie in the constellation of larger cars or find the dumbbell fog in the constellation of the fox. The high stability of the device enables very relaxed observations and supports the first try in the ASTROPHOTOGRAPHY.
This text is machine translated.
You can find the remains of a gigantic star explosion from the year 1054 in the constellation of the bull or drive down the bright filaments of the great Orion Nebula. Spotting the famous feuerradgalaxie in the constellation of larger cars or find the dumbbell fog in the constellation of the fox. The high stability of the device enables very relaxed observations and supports the first try in the ASTROPHOTOGRAPHY.
This text is machine translated.
Features
- Excellent with 65 mm diameter
- Diffraction limited optics with Parabolic primary mirror
- 6 x 30 viewfinder with reticule eyepiece
- Optimized viewfinder holder for comfortable insight
- Handle for easy transport with integrated camera holder (photo threaded screw)
- Prism rail with clamping area made of stainless steel
- 50.8 to 31.7 mm adapter with integrated T2-T2-Ring Adapter (optional)
- Brass ring clamp
Scope of delivery
- Messier NT150S/750
- Super Plossl eyepiece 26 mm
- Integrated 31.7 mm and T2 Adapter
- Adapter for 50.8 mm (2") eyepieces
- Pipe Clamps with prism rail
- Hand-grip and camera holder
- 6 x 30 finder scope
- Astronomy PC Software Stellarium
- Telescopic fibula
- Rotating Star Card
- User manual.
System requirements
- From Windows XP, Apple ® OS X Mountain Lion
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















