
Highlights & Details
BRESSER MESSIER NT203 S/800 OPTICAL TUBE
- High-quality photo Newton
- 85 mm mirror for perfect image field illumination
- High light intensity with F3.9
Technical specifications
- Product type
Reflector telescope
- Focal length
800 mm
- Magnification (min.)
20 x
- Magnification (max.)
400 x
- Dim
(Ø x L) 235 mm x 700 mm
- Weight
8700 g
- Resolution
0.56 arcsecs
- Type
Newton
- Material
Aluminium
Plastic
Stainless steel
- Length
700 mm
- (Ø)
235 mm
- Magnification
20 up to 400 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1607996 Bresser Optik Messier NT-203s/800 Reflector telescope Newton Magnification 20 up to 400 x
Warranty Terms
Warranty Terms 1607996 Bresser Optik Messier NT-203s/800 Reflector telescope Newton Magnification 20 up to 400 x
Description
This text is machine translated.
Features
- 2.5 "Hexafoc focuser with retrofit option for 10:1 reduction
- Complex 6-point mirror storage
- For the HR Coma Corrector (no. 0510330) prepared
- Large knurled screws for adjustment of main and mirror
Scope of delivery
- Alutubus with optics
- Pipe Clamps with hand grip and camera mounting option
- Prism rail with clamping surface made of stainless steel (44 mm universal dovetail for EXOS/GP/EQ5/LXD 75)
- 8 x 50 finder scope
- 26 mm super plossl eyepiece
- Eyepiece 50.8 mm (2") and the adapter 30.7 mm (1.25") with T2 thread connection
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























