• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Navy binoculars Binocom GAL 7 x 50 mm Porro prism Blue 1866805

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 230.00 / piece)
€ 230.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marine binoculars 7 x 50 Binocom GAL with analog compass

  • Integrated illuminated 360°-compass
  • Integrated reticule plate for calculating size and distance

Technical specifications

  • Temperature range -10 to +50 ºC
  • Power supply 1x CR-2 lithium battery (please order separately)
Magnification

7 x

Product type

Navy binoculars

Lens Ø

50 mm

Dim

(L x W x H) 175 x 210 x 75 mm

Factory colour

Blue

Weight

1103 g

Type

Porro prism

Viewing angle

6.9°

Twilight factor (max.)

18.71

Material (prisms)

BaK-4

Near point

7 m

Width

210 mm

Height

75 mm

Length

175 mm

FOV (1000 m)

122 m

Coating

Multi-coating, blue

Geometric luminous intensity

51.02

Documents & Downloads

Datasheet

Datasheet 860803 Bresser Optik Navy binoculars Binocom GAL 7 x 50 mm Porro prism Blue 1866805

User & Safety Instructions

User & Safety Instructions 860803 Bresser Optik Navy binoculars Binocom GAL 7 x 50 mm Porro prism Blue 1866805

Warranty Terms

Warranty Terms 860803 Bresser Optik Navy binoculars Binocom GAL 7 x 50 mm Porro prism Blue 1866805

Description

Waterproof marine binoculars with porro-prism system made of tempered BaK-4 glass material. The view field has an integrated 360° compass and a reticule plate for calculating the size and distance Ideal for sea travel, fishing or other outdoor water activities.

Features

  • Watertight through nitrogen filling
  • Single ocular focussing
  • Eversible rubber-eye shells for people wearing glasses
  • Integrated illuminated 360°-compass (Suunto)
  • Integrated reticule plate for calculating size and distance
  • Light intensity 51.02 Lux

Scope of delivery

  • Binoculars
  • 2 button cells LR43
  • Floater belt
  • Pouch
  • User manual.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.