
Highlights & Details
Lens telescope Polaris Sonnenteleskop102/460 EQ3
- Suitable for sun, sky and earth observation
- Certified special filter for safe sun observation
- With smartphone holder
- Easy to use azimuthal mounting
- Quick setup - easy handling
Technical specifications
- Product type
Refractor
- Focal length
460 mm
- Magnification (min.)
23 x
- Magnification (max.)
345 x
- Power supply
CR 2032 button cell, included
- Weight
8.1 kg
- Resolution
1.35 arcsecs
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Metal
Plastic
- Mounting type
Equatorial
- Eyepiece tube
31.7 mm
- Height
1400 mm
- Length
900 mm
- Mirror diameter
102 mm
- Magnification
23 up to 345 x
- Coating
Full coating
- Focal ratio
4,5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2140194 Bresser Optik Polaris 102/460 EQ3 Refractor Equatorial Achromatic Magnification 23 up to 345 x
Information
Information 2140194 Bresser Optik Polaris 102/460 EQ3 Refractor Equatorial Achromatic Magnification 23 up to 345 x
Description
The Polaris 102/460 impresses with its modern design and a brilliant picture quality. Especially the very short focal length of only 460mm, enables impressive wide-field observations of open star clusters and the Milky Way, but also of the Moon.
The high-performance achromatic large-field refractor in carbon-optics forms the heart of this telescope. The compact tube with 102mm lens diameter and 460mm focal length flows into a robust 2' eyepiece tube made of metal, which permits the use of 2.0'' eyepieces with even larger field of view. Supplied with an eyepiece adapter from 2'' (50.8 mm) to 1.25' (31.7 mm). Thus, the two most common eyepiece sizes can be used for this telescope. Two waiter eyepiece (25 and 4 mm) are also included in the set along with other extras. The solid EQ3 mounting and the height-adjustable aluminum stand form the basis for stable observations.
Due to its compact dimensions, this complete system is also ideally suited for traveling star-guaters. It can be easily disassembled and assembled and can be stowed away in the car to save space.
Note: If you want automatic tracking of the stars, the telescope mount can also be used with the optional motor set Art. 1359137 (4951400) can be retrofitted.
This text is machine translated.
Features
- LED illuminated point finder
- For night and sun observation
- Full remuneration
- Smartphone camera adapter included
- Height-adjustable aluminium tripod with accessory tray.
Scope of delivery
- Polaris 102/460 EQ3
- Solar filter
- Eyepieces 4 and 20 mm
- LED pole finder
- 3-way Barlow lens
- Smartphone camera adapter
- Aluminum stand
- Accessory holder
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















