• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bresser Optik Smartphone lens

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clip-On 238° Super Fisheye Smartphone/Tablet Lens

  • Fish-eye effect via 238° for geweiteten and arched image
  • Suitable for all smartphones and tablet PCs
  • Simple and fast attachment by means of the Clip
  • This text is machine translated.

Technical specifications

  • 1x zoom
  • Field of view 238°
Product type

Smartphone lens

Dim

(L x W x H) 29 x 35 x 35 mm

Width

35 mm

Length

29 mm

Height

35 mm

Focal length range

Fisheye

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359276 Bresser Optik Smartphone lens

Description

The clip-on smartphones and mobile lens is great pleasure to photograph with the smartphone or tablet-PC. The lens is as a small lens with a flexible clip just before the lens of the smart camera. So that the lens are not dusty, there is also a protective cap and a storage bag.

This text is machine translated.

Features

  • Suitable for all smartphones and tablet PCs
  • Simple and fast attachment by means of the Clip
  • Full coating
  • Lens of optical glass
  • Compact and lightweight

Scope of delivery

  • Lens
  • Shirt clip
  • Dust protection cover
  • Storage Bags
  • Cleaning cloth
  • User manual.