
Highlights & Details
Solar mirror telescope Solarix AZ 76/350
- Suitable for sun, sky and earth observation
- Certified special filter for safe sun observation
- With smartphone holder
- Easy to use azimuthal mounting
- Quick setup - easy handling
Technical specifications
- Product type
Reflector telescope
- Focal length
350 mm
- Magnification (min.)
18 x
- Magnification (max.)
175 x
- Weight
2 kg
- Type
Newton
- Slow motion
Manual
- Material
Aluminium
Steel
Plastic
- Mounting type
Azimuthal
- Eyepiece tube
31.7 mm
- Height
1350 mm
- Length
600 mm
- Mirror diameter
76 mm
- Magnification
18 up to 175 x
- Coating
Full coating
- Focal ratio
4.6
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1421939 Bresser Optik Solarix AZ 76/350 Reflector telescope Azimuthal Newton Magnification 18 up to 175 x
User & Safety Instructions 1421939 Bresser Optik Solarix AZ 76/350 Reflector telescope Azimuthal Newton Magnification 18 up to 175 x
Warranty Terms
Warranty Terms 1421939 Bresser Optik Solarix AZ 76/350 Reflector telescope Azimuthal Newton Magnification 18 up to 175 x
Description
With the Solarix 76/350 we present you the first Newton telescope, with which you can also observe the sun. And with a certified quality and at a sensational price!
Never before has it been so easy, cost-effective and above all safe for the general public to observe both the night sky and the sun with a telescope. The sun filter specially developed for this telescope makes it possible. The special foil built into it reliably protects the eye from infrared, ultraviolet and visible light when observing the sun. Only the light of the sun, which is harmless to the eyes, is let through and appears as a wonderful image in the eyepiece.
And the best: With the smartphone holder also included in the delivery, you can easily take photos of observation objects with your mobile phone - enlarged and in color as with a tele-lens!
Of course, the Solarix 76/350 also has all the optical requirements for astronomical observations at the night sky. The included accessories offer everything for the immediate start of observation. The Newton reflector is quickly built up and set up with the extensive operating instructions.
This text is machine translated.
Features
- Newton mirror system
- For night and sun observation
- Full remuneration
- Smartphone camera adapter included
- Height-adjustable aluminium tripod with accessory tray.
- Suitable for sun, sky and earth observation
- Certified special filter for safe sun observation
- Easy to use azimuthal mounting
- Quick setup - easy handling
Scope of delivery
- Solarix AZ · Solar filter · Smartphone bracket. · 2 eyepieces (31.7 mm / 1.25"): SR-4 mm, H-20 mm · 2x Barlow lens · Azimuthal mounting · Aluminum stand with tripod spider and eyepiece mounts · Astronomy software, telescope fibel and moon map (as web download) · User manual.
- This text is machine translated.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














