
Highlights & Details
Mirror telescope Spica 130/1000 EQ3
- Catadioptric mirror system for beginners
- For night and sun observation
- Smartphone camera adapter included
- LED illuminated point finder
Technical specifications
- Product type
Reflector telescope
- Focal length
1000 mm
- Magnification (min.)
50 x
- Magnification (max.)
750 x
- Power supply
CR 2032 button cell, included
- Dim
(W x H) 900 mm x 1500 mm
- Weight
7.5 kg
- Resolution
1.06 arcsecs
- Type
Catadioptric
- Slow motion
Manual
- Material
Aluminium
Steel
Plastic
- Mounting type
Equatorial
- Eyepiece tube
31.7 mm
- Width
900 mm
- Height
1500 mm
- Mirror diameter
130 mm
- Magnification
50 up to 750 x
- Coating
Full coating
- Focal ratio
7,7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2140182 Bresser Optik Spica 130/1000 EQ3 Reflector telescope Equatorial Catadioptric Magnification 50 up to 750 x
User & Safety Instructions 2140182 Bresser Optik Spica 130/1000 EQ3 Reflector telescope Equatorial Catadioptric Magnification 50 up to 750 x
Information
Information 2140182 Bresser Optik Spica 130/1000 EQ3 Reflector telescope Equatorial Catadioptric Magnification 50 up to 750 x
Description
A large mirror, paired with a high focal length enables the observation of various objects in the night sky. Due to the catadioptric system (integrated Barlow lens) the tube length is kept short despite high focal length and thus the device is still very well portable. But the mechanics of the BRESSER Spica are also very powerful. The high-quality equatorial mount allows each user to align the telescope in a short time perfectly. Standard in any Newtonian reflector telescope is the focuser attached on the side of the tube. This provides absolute comfort when observing with one of the eyepieces attached. Explore the planets of our solar system and discover new worlds.
With the accompanying Smartphone camera adapter you can photograph your best observations directly through the telescope.
Please note that Newton type mirror telescopes are very good for astronomical observations on the starry sky, but not well suited for nature and landscape observations during the day. Therefore, we recommend lens telescopes for nature and landscape observation.
This text is machine translated.
Features
- Catadioptric mirror system
- LED illuminated point finder
- For night and sun observation
- Full remuneration
- Smartphone camera adapter included
- Height-adjustable aluminium tripod with accessory tray.
Scope of delivery
- Spica
- Lens sun filter
- Eyepieces 4 and 20 mm
- LED pole finder
- 3-way Barlow lens
- Smartphone camera adapter
- Aluminum stand
- Accessory holder
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















