
Highlights & Details
Lens telescope stellar 60/800 AZ carbon design
- Lens telescope for beginners to explore our solar system
- Azimuthal mounting for easy usability
- Ideal for observing the moon and the larger planetary
Technical specifications
- Tripod height 600 - 1020 mm adjustable
- Product type
Refractor
- Focal length
800 mm
- Magnification (min.)
40 x
- Lens Ø
60 mm
- Magnification (max.)
600 x
- Power supply
CR 2032 button cell, included
- Dim
(Ø x L) 67 mm x 843 mm
- Weight
2.3 kg
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
- Mounting type
Azimuthal
- Eyepiece tube
31.7 mm
- Length
843 mm
- (Ø)
67 mm
- Magnification
40 up to 600 x
- Coating
MgF2, blue
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359335 Bresser Optik Stellar 60/800 AZ Refractor Azimuthal Achromatic Magnification 40 up to 600 x
Warranty Terms
Warranty Terms 1359335 Bresser Optik Stellar 60/800 AZ Refractor Azimuthal Achromatic Magnification 40 up to 600 x
Description
This text is machine translated.
Scope of delivery
- Stellar
- 2 oculars 4 & 20 mm
- LED finder scope
- Zenith mirror
- Smartphone camera adapter
- 3x Barlow lens
- Tripod
- Astronomy software
- Button cell
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























