• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 90984A86 Janel Outdoor free standing light E-27 Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lamp required: 1x E27, max. 60 Watt
Product type

Outdoor free standing light

Operating voltage

230 V

E-27

Protection class

I

IP44

Factory colour

Black

Material

Metal

Glass

Weight

1590 g

Dim

(W x H x D) 180 x 1200 x 180 mm

n.rel.

Light bulb included

No

Width

180 mm

Height

1200 mm

Depth

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586259 Brilliant 90984A86 Janel Outdoor free standing light E-27 Black

Description

It doesn't have to be a trip in the dark - just arrange outdoor floor lamps along garden paths or garden boundaries. With a height of 1.2 m, the Janel road lamp offers a clearly visible orientation. Bulbs are not included in the delivery. The lamp is designed for the use of normal lamps. Environmentally friendly LED bulbs can also be used. All necessary mounting material is included in the delivery.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet.

Hints

Lamp not included in delivery.