• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Archie G96387/63 LED outdoor wall light EEC: E (A - G) LED (monochrome) Built-in LED 7 W White, Anthracite

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor wall lamp Archie

  • Power= 7 W Total luminous flux= 680 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

7 W

7 W

Energy consumption

6 kWh/1000h

4000 K

Colour

Neutral white

Total luminous flux

680 lm

Protection class

II

IP44

Factory colour

White

Anthracite

Material

Metal

Plastic

Weight

340 g

Dim

(W x H x D) 145 x 150 x 70 mm

E (A - G)

Light bulb included

Yes

Width

145 mm

Height

150 mm

Depth

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445390 Brilliant Archie G96387/63 LED outdoor wall light EEC: E (A - G) LED (monochrome) Built-in LED 7 W White, Anthracite

Description

Numerous application possibilities arise for the outdoor wall lamp Archie. Let your exterior wall shine decoratively or provide security on the grounds of your property. The modern LED light brings light into darkness in an energy-saving way, because the light emitting diodes generate a high luminous flux with comparatively low energy consumption. All necessary installation material is included directly in the delivery

This text is machine translated.

Scope of delivery

  • Archie
  • Fitting Material
  • Hand sheet