• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Belis 80533/15 Ceiling floodlight LED (monochrome) G9 1202 W Chrome

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights Belis

  • Power= 1202 W

Technical specifications

Product type

Ceiling floodlight

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

G9

Rating per bulb

40 W

1202 W

Light features

Pivoted

Swivelling

Dimmable

Factory colour

Chrome

Material

Metal

Dim

(Ø x H) 31 cm x 14 cm

n.rel.

Weight

659 g

Light bulb included

Yes

Height

14 cm

(Ø)

31 cm

IP20

Protection class

I

Description

Spots enable you to selectively illuminating rooms. In contrast to stationary lights can be adjusted to illuminate the area control and at any time Targeted illuminating objects is just as possible as the lighting of entire rooms with several spots. The ceiling spotlights Belis supports you in the implementation of its lighting solution. Whether at the walls or ceiling fitting is anywhere where a power connection is available easily possible. By the heads of to illuminate range individually adjustable. The lamp is suitable for the use of pin socket lamps Light bulbs are not included in the delivery. LED-lamps can be easily inserted. The light can be dimmed if suitable light bulbs can be used. The required installation material is included in the scope of delivery.

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?