• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Carlisle 96288/70 Outdoor wall light LED (monochrome) E-27 46 W Concrete grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall light Carlisle

  • Power= 46 W

Technical specifications

Product type

Outdoor wall light

Type

Lantern (suspended)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

46 W

46 W

Protection class

I

IP44

Factory colour

Concrete grey

Material

Metal

Glass

Dim

(Ø x H) 10 cm x 27.5 cm

n.rel.

Light bulb included

No

Height

27.5 cm

Depth

18 cm

(Ø)

10 cm

Description

The outdoor wall light may be any of the house entrance. Decorative and functional at the same time illuminates the wall in the dark, next to the entrance. With your industrial design offers Carlisle a very striking and effective design, which is the home wonderfully aufpeppt, so that the wall lamp becomes an absolute eye-catcher. Designed for normal lamps, are included in the delivery but Bulb not included. LED-lamps can be easily inserted. All the required mounting material is included in the already included.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.