• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Croft 82334/05 Ceiling floodlight LED (monochrome) E-27 54 W White

EAN:
Part number:
Item no:
1/8
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights Croft

  • Power= 54 W

Technical specifications

Product type

Ceiling floodlight

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

E-27

Rating per bulb

18 W

54 W

Light features

Pivoted

Swivelling

Dimmable

Factory colour

White

Material

Metal

Dim

(Ø x H) 43 cm x 18 cm

n.rel.

Weight

1.59 kg

Light bulb included

No

Height

18 cm

(Ø)

43 cm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976061 Brilliant Croft 82334/05 Ceiling floodlight LED (monochrome) E-27 54 W White

Description

Spotlight allow you to specifically illuminieren rooms. In contrast to stationary lights can be adjusted to illuminate the area control and at any time Targeted illuminating objects is just as possible as the lighting of entire rooms with several spots. The ceiling spotlights Croft enables the implementation of your lighting solution. For maximum flexibility in use this lamp is the mounting on walls and ceilings. The range can be set individually to illuminate the heads. Included are no light bulb included. The light is designed for use with normal lamps. LED-lamps can be easily inserted. Using this intended light bulb in the lamp can also be dimmed. The required installation material is the light completely.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Fixings
  • User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?