• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Elysee 90266/82 Wall light 40 W Stainless steel, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall Lamp Elysee

  • Power= 40 W

Technical specifications

Product type

Wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E14

Rating per bulb

40 W

40 W

Light features

Incl. switch

Protection class

II

IP21

Factory colour

Stainless steel

White

Material

Glass

Metal

Weight

465 g

Dim

(W x H x D) 12 x 20 x 6.3 cm

n.rel.

Light bulb included

No

Width

12 cm

Height

20 cm

Depth

6.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975830 Brilliant Elysee 90266/82 Wall light 40 W Stainless steel, White

Description

Illuminate your home with the simple wall lamp Elysee. As a light object on the wall or additional lighting, the LED light their place in living rooms and bedrooms or also in the hallway. The wall lamp can be used thanks to IP21 in the bathroom Elysee Designed for candle lamps, are included in the delivery but Bulb not included. The use of LED lamps is, however, possible. The toggle switch allows convenient operation of the wall light. The required installation material is the lamp. You can directly start.

This text is machine translated.

Scope of delivery

  • Wall lamp · Fitting Material · User manual
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Bathroom Lights are you looking for?