• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G96993/05 Badria LED ceiling light LED (monochrome) Built-in LED 24 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall and ceiling lamp 40cm Badria white

  • Power= 24 W

Technical specifications

  • LED integrated
Dim

(Ø x H) 400 mm x 80 mm

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

80 mm

Built-in LED

24 W

(Ø)

400 mm

Protection class

I

IP20

Factory colour

White

Material

Plastic

Metal

n.rel.

Light bulb included

Yes

Description

The versatile wall and ceiling light can be used in private as well as in commercial applications. She is fascinated by her simple design. Whether in corridors, stairwells, entrance areas or even in the living room - Badria fits everywhere without being out of place. Mounting on the wall or ceiling is possible as an option. By using LED technology, the light is both energy-saving and long-lasting at the same time. The light seems warm-white, which is always a good choice in all areas where living and living are concerned, because it feels warm and comfortable. With 1600 lumens, the 1-flame wall and ceiling light is clearly ahead of a classic 100W bulb. Let yourself be enchanted by the stimulating starry sky of the wall and ceiling light Badria. The translucent dots in the cover make it look like small stars are sparkling. The required mounting material is enclosed with the lamp. You can start directly.

This text is machine translated.

Hints

LED light bulbs not replaceable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.