• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Gaia 44482/06 Outdoor wall light LED (monochrome) E-27 60 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall light Gaia

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Protection class

I

IP44

Factory colour

Black

Material

Metal

Glass

Weight

2750 g

Dim

(L x W x H) 200 x 15 x 35.5 cm

n.rel.

Light bulb included

No

Width

15 cm

Height

35.5 cm

Length

200 cm

Depth

22.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975597 Brilliant Gaia 44482/06 Outdoor wall light LED (monochrome) E-27 60 W Black

Description

A good illumination in front of the door is particularly important in the dark time of year so that you on the last meters of the home means not to case. With the outer wall light Gaia create a pleasant and at the same time appropriate lighting. Also for decorative purposes, the light at the house wall. Included are no light bulb included. The light is designed for the use of normal lamps. Also, energy-saving LED-lamps can be used. All the necessary mounting material is already included in the delivery.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.