
Highlights & Details
Floor lamp Goldy
- Power= 28 W
Technical specifications
- Product type
Floor standing light
- Height
148.5 cm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
28 W
28 W
- Light features
Pivoted
Swivelling
Incl. switch
- Protection class
II
IP20
- Factory colour
Black (matt)
Gold
- Material
Metal
- Dim
(W x H x D) 25 x 148.5 x 43 cm
- Feed length
1.6 m
n.rel.
- Type
Circular
- Light bulb included
No
- Width
25 cm
- Depth
43 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1975495 Brilliant Goldy 64458/86 Floor standing light LED (monochrome) E-27 28 W Black (matt), Gold
Description
Decorative and practical, the Goldy reading light is a nice addition to your living room. It can be used as illumination for reading or for background lighting. This reading light combines nostalgic and modern elements to create a contemporary living style. The area to be illuminated can be individually adjusted by the head. The cable is approximately 1.6 meters long. The lamp is suitable for the use of normal lamps. Bulbs are not included in the delivery. LED bulbs can be used without any problem. The reading light can be conveniently switched with the foot switch.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Floor Lamp
- User manual.
Hints
Please order suitable bulbs separately.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















