• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Itch 91038A82 Outdoor recessed light, Recessed floor light GU10 Silver

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Itch stainless steel outdoor sunken ground light

  • IP protection class 67 - protection against temporary immersionFor earth installationSuitable for LED bulbs

Technical specifications

  • Lamp required: 1x GU10, max. 20 Watt
Product type

Outdoor recessed light

Operating voltage

230 V

Type

Square

Outside Ø

110 mm

GU10

Recess diameter

80 mm

Recess length

175 mm

Protection screen

Clear

Max. capacity

100 kg

Protection class

I

IP67

Factory colour

Silver

Material

Metal

Plastic

Glass

Weight

530 g

Dim

(Ø x H) 110 mm x 175 mm

n.rel.

Light bulb included

No

Height

175 mm

(Ø)

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586277 Brilliant Itch 91038A82 Outdoor recessed light, Recessed floor light GU10 Silver

Description

It is therefore colored silver - the floor installation light Itch. Bulbs are not included in the delivery. The lamp is designed for the use of reflector lamps. Environmentally friendly LED bulbs can also be used. The required mounting material is enclosed with the lamp. You can start directly.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet.

Hints

Lamp not included in delivery.

What kind of Outdoor Recessed Downlight are you looking for?