• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Jan 92762/05 Desk lamp Energy-saving bulb E-27 40 W White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table lamp, Jan

  • Power= 40 W White

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

E-27

Rating per bulb

40 W

40 W

Base (reading light)

E-27

Power (reading light)

40 W

Colour

White

Light features

Flex arm

Protection class

II

Factory colour

White

Material

Metal

Plastic

Weight

1.6 kg

Dim

(Ø x H) 19 cm x 52 cm

Feed length

180 cm

Wireless charging

No

n.rel.

Light bulb included

No

Height

52 cm

Length

28 cm

Depth

280 mm

(Ø)

19 cm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 577802 Brilliant Jan 92762/05 Desk lamp Energy-saving bulb E-27 40 W White

Description

The simple table lamp Jan can be versatile in the work or living space. It can be used as a reading lamp or as purely decorative. For Normal Lamps, however, are included in the bulb not included. The use of LED bulbs but it is possible. Due to the pressure switch, the table lamp can be comfortably.

This text is machine translated.

Scope of delivery

  • Table Lamp
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)