• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5734674 Desk light 4.3 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce LED TABLE LAMP, 3 STEPS CAN BE DIMMED

  • Power= 4.3 W Colour temperature= 3000 K Warm white
  • 3 brightness settings with touch control (Low, Medium, High)
  • Warm white LED (3000K)
  • Flicker free
  • Flexible gooseneck
  • 1.8 m DC jack adapter

Technical specifications

  • 3 steps touch dimmer (Low , Medium, High)
  • Lamp head size: Ø106mm
Product type

Desk light

Operating voltage

12 V DC

No. of bulbs

30

Bulb type

LED (monochrome)

Rating per bulb

4.3 W

4.3 W

Power (reading light)

4.3 W

3000 K

Colour

Warm white

580 lm

Light features

Flex arm

Dimmable

Factory colour

Black

Material

Metal

Plastic

Weight

590 g

Feed length

1.8 m

Wireless charging

No

n.rel.

Light bulb included

Yes

Height

350 mm

Length

140 mm

Depth

17 mm

IP20

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867337 Renkforce RF-5734674 Desk light 4.3 W Black

Description


Perfect illumination for your desk
The Renkforce LED-table lamp RF-5734674 brings warm-white light with 3000 K on your table. Touch operation to switch the light on and off and select the brightness from 3 adjustable levels - low, medium or high. The flexible goose neck can be brought into the desired position by you and in this way enables a targeted illumination of each angle of the work surface. The lamp is energy-saving and produces flicker-free light, so that the eyes do not get tired early.

This text is machine translated.

Features

  • Easy touch control
  • Simple design
  • Plastic and metal material

Scope of delivery

  • Main unit
  • DC jack power adapter
  • Manual

More interesting products

(*All information is plus legal VAT)