• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Janel 90981A86 Outdoor wall light LED (monochrome) E-27 Black

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Janel outdoor wall lamp black gold

  • IP protection type: 44 - splash-proofSuitable for LED bulbs

Technical specifications

  • Lamp required: 1x E27, max. 60 Watt
Product type

Outdoor wall light

Type

Lantern (free-standing)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

Protection class

I

IP44

Factory colour

Black

Material

Metal

Glass

Weight

1130 g

Dim

(W x H x D) 180 x 445 x 255 mm

n.rel.

Light bulb included

No

Width

180 mm

Height

445 mm

Depth

255 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586256 Brilliant Janel 90981A86 Outdoor wall light LED (monochrome) E-27 Black

Description

Use the outdoor lamp Janel to illuminate your house entrance or patio door. In the dark, proper illumination provides for safety on the last meter of the way home. The lamp is designed for the use of normal lamps. No bulbs are included in the delivery. LED bulbs can be used without any problem. All installation material is enclosed with the lamp. You can start directly.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet.

Hints

Lamp not included in delivery.