• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Jesper 23772/70 Pendant light LED (monochrome) E-27 60 W Concrete grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Jesper

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

100 cm

Protection class

I

IP20

Factory colour

Concrete grey

Material

Metal

Glass

Weight

3.47 kg

Dim

(Ø) 38 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

38 cm

Documents & Downloads

Datasheet

Datasheet 1975234 Brilliant Jesper 23772/70 Pendant light LED (monochrome) E-27 60 W Concrete grey

User & Safety Instructions

User & Safety Instructions 1975234 Brilliant Jesper 23772/70 Pendant light LED (monochrome) E-27 60 W Concrete grey

Conformity certificate

Conformity certificate 1975234 Brilliant Jesper 23772/70 Pendant light LED (monochrome) E-27 60 W Concrete grey

Description

As an individual design element cases hanging lights in every room immediately. Your light enter directly from below, so that you as a dining table lighting very well. The light generated in industrial style designed a unique ambience. Designed for normal lamps, are included in the delivery but no light bulb included. Also, energy-saving LED lamps can be used. Using appropriate light bulb in the lamp can also be dimmed. The cable with an approximate length of 100 cm Can be used if required. All mounting material is the lamp. You can directly start.

This text is machine translated.

Features

  • Can be shortened by removing of chain links
  • Dimmable via external dimmer.

Scope of delivery

  • Suspended lamp
  • User manual.

Hints

Pasendes Please order bulbs separately.

What kind of Pendant Lights are you looking for?