• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Logo 78270/73 Pendant light LED (monochrome) E-27 60 W Turquoise

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp logo

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

124 cm

Protection class

II

IP20

Factory colour

Turquoise

Material

Metal

Plastic

Weight

807 g

Dim

(Ø) 35 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

35 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976052 Brilliant Logo 78270/73 Pendant light LED (monochrome) E-27 60 W Turquoise

Description

The classic pendant lamp logo can be perfectly integrated in your living room. As targeted lighting via the sofa or dining table makes it also makes a good impression. The lamp is suitable for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can easily be used. Using the corresponding lamp, the lamp is also dimmable. Included in the delivery, all necessary mounting material.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?