• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Loona G28840/13 Ceiling floodlight LED (monochrome) GU10 12 W Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights Loona

  • Power= 12 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

GU10

Rating per bulb

3 W

12 W

Energy consumption

3 kWh/1000h

Light features

Pivoted

Swivelling

Factory colour

Stainless steel

Material

Metal

Dim

(W x H x D) 75 x 9 x 12 cm

n.rel.

Weight

706 g

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1000 lm

250 lm

Width

75 cm

Height

9 cm

Depth

12 cm

IP20

Protection class

I

Description

Spots enable you to selectively illuminating rooms. In contrast to stationary lights can be adjusted to illuminate the area control and at any time Spot of illuminating objects is just as possible as the lighting of entire rooms with several spots. The economical ceiling spotlights Loona supports you in the implementation of their lighting concept. Alternatively, the mounting on the wall or the ceiling. The range can be flexibly adjusted to illuminate the heads. The integrated LEDs are characterized with high light output by a low power consumption. The enclosed illuminants can be replaced. The light seems warm white, which in all areas where living and life goes, always a good choice because it is warm and cozy. With 1000 lumens is the 4-flammige ceiling spotlights of a classic 100W bulb clear. The required installation material is included in the scope of delivery.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Light Bulbs
  • Fixings
  • User manual.
  • This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?