• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Pini 10145/76 Wall light GU10 Black, Wood

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For lamps up to max. 10 W
Product type

Wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

10 W

Light features

Swivelling

Protection class

I

IP20

Factory colour

Black

Wood

Material

Metal

Wood

Weight

200 g

Dim

(W x H x D) 60 x 145 x 119 mm

n.rel.

Light bulb included

No

Width

60 mm

Height

145 mm

Depth

119 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3234592 Brilliant Pini 10145/76 Wall light GU10 Black, Wood

Description

Discover the PINI wall spot your new highlight for stylish lighting! The wall spot combines modern design with natural charm and fits perfectly into any home.The Spot is made of high-quality metal in elegant black and is complemented by sustainable wood, which gives your room a warm and cozy atmosphere.
The head of the spot can be swiveled so that you can adjust the light completely according to your desires Ideal for reading, working or to set certain areas in the scene.
With a GU10 socket and a maximum power of 10W, you have the freedom to choose the right bulb to suit your preferences (bulbs not included).
Whether you want a cozy warm white or clear daylight, PINI always provides the right lighting.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet