• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Raffy 99764/09 Pendant light E-27 Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for normal lamps
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

E-27

Protection class

II

IP20

Factory colour

Black

Dim

(Ø x H) 450 mm x 1820 mm

n.rel.

Light bulb included

No

Height

1820 mm

(Ø)

450 mm

Feed length

1.48 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730936 Brilliant Raffy 99764/09 Pendant light E-27 Black

Description

Pendant lamps are the highlight in every room. They are particularly suitable for lighting the couch and dining tables. But you can also be used as a decorative element in niches. The special feature of this lamp is clearly the material from which it was made: Sea grass. This material is not only exceptionally stable and versatile, but is also one of the more sustainable materials. Sea grass is growing rapidly and can also be grown on areas that are not suitable for food production, for example, which makes the available land very efficient. Seegras is also a real eye-catcher in terms of design technology and brings a piece of nature to your living room. The delivery does not include light bulbs. The lights are designed for the use of normal lamps. LED bulbs can be used without any problem. The light can be dimmed if suitable light bulbs are used. The necessary installation material is included with the lamp. You can start directly.

This text is machine translated.

Features

  • BOHO - stylish suspension lamp in the Boho-look, made of seaweedCHANGEABLE BULB – The lamp of this lamp can be easily replaced at any time and replaced with a new one of your choice.1x E27 socketCABLE LENGTH VARIABLE - The cable of this lamp can be shortened or adjusted in height so that you can place and align it optimally over tables or in transit areas.NATURAL LIVING: Natural materials glow - bright colors give a particularly fresh ambience - the material allows you to bring comfort into your home

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

What kind of Pendant Lights are you looking for?