• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Silemia 93087/76 Floor standing light LED (monochrome) E-27 Black (matt)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Silemia standing lamp 1flg black matt

Technical specifications

  • Bulbs up to max. 52 W
Product type

Floor standing light

Height

1515 mm

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

52 W

Base (reading light)

E-27

Light features

Incl. switch

IP20

Factory colour

Black (matt)

Material

Metal

Rattan

Dim

(Ø x H) 360 mm x 1515 mm

n.rel.

Weight

3064 g

Light bulb included

No

(Ø)

360 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535990 Brilliant Silemia 93087/76 Floor standing light LED (monochrome) E-27 Black (matt)

Description

The floor lamp Silemia also makes a friendly impression in your living room. As additional or accent lighting, it creates a mood lighting even in sleeping and dining rooms. The brilliantly processed textiles provide for a comfortable lighting design. The simple design stands for coziness and harmony and fits every style of furnishing.The lamp is designed for the use of normal lamps. No bulbs are included in the delivery. Environmentally friendly LED bulbs can also be used. The floor lamp can be conveniently switched via the foot switch.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.