• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Slope 93149/76 Floor standing light E-27 Black, Ecru

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Slope curved standing lamp 1.5m black/natural

Technical specifications

  • Bulbs up to max. 52 W
Product type

Floor standing light

Height

1710 mm

Operating voltage

230 V

No. of bulbs

1

E-27

IP20

Factory colour

Black

Ecru

Material

Metal

Fabric

Dim

(W x H x D) 360 x 1710 x 1100 mm

n.rel.

Weight

9320 g

Light bulb included

No

Width

360 mm

Depth

1100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535941 Brilliant Slope 93149/76 Floor standing light E-27 Black, Ecru

Description

Best placed behind a couch, the curved lamp Slope brings its light through the outstretched arm far into the room. As a supplement to the central room lighting or individually as ambient or reading light, the Slope always provides for attractive light. The elegantly processed textiles provide for a warm lighting design. The classical design stands for coziness and harmony and fits every style of furnishing.Bulbs are not included in the delivery. The lamp is designed for the use of normal lamps. Energy-saving LED bulbs can also be used. With the foot switch the arc lamp can be switched comfortably.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for normal lamps

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.