• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Sonian 90323/13 Wall light E14 40 W LED (monochrome) Stainless steel, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall Lamp Sonian

  • 1-flame; dimmable
  • This text is machine translated.

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E14

Rating per bulb

40 W

40 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

Stainless steel

White

Material

Glass

Metal

Weight

394 g

Dim

(Ø x D) 21 cm x 8 cm

n.rel.

Type

Circular

Light bulb included

No

Depth

8 cm

(Ø)

21 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975656 Brilliant Sonian 90323/13 Wall light E14 40 W LED (monochrome) Stainless steel, White

Description

The wall light is a secure place where you sonian brighten your living room. Wall lamps are ideally suited as an extension of the ceiling lighting in the room. Alternatively, you can create a pleasant ambience as background lighting. Hall, living room or bedroom - the application possibilities are diverse. Designed for candle lamps, are included in the delivery but no light bulb included. Also environmentally friendly LED-lamps can be used. The light can be dimmed if suitable light bulbs can be used. Included in the delivery, all required installation material.

This text is machine translated.

Scope of delivery

  • Wall lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.