• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tiffany 99682/06 Ceiling floodlight E-27 28 W Black (matt)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tiffany spot tube 2flg black mat

  • Power= 28 W

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

E-27

28 W

Light features

Pivoted

Swivelling

Factory colour

Black (matt)

Material

Metal

Bamboo

Dim

(W x H x D) 260 x 120 x 140 mm

n.rel.

Weight

465 g

Light bulb included

No

Width

260 mm

Height

120 mm

Depth

140 mm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987819 Brilliant Tiffany 99682/06 Ceiling floodlight E-27 28 W Black (matt)

Description

Discover the stylish Tiffany ceiling spotlight - a perfect combination of modern design and functional lighting. The lamp impresses with an elegant metal processing in matte black, which gives each room a hint of finesse. Each of the two spots is equipped with an E27 socket, which offers you the possibility to select the lamp according to your individual taste. Thus you can adjust the light intensity and color temperature according to your preferences and create a pleasant atmosphere. The pivoting spots of the light enable you to steer the light selectively and to highlight certain areas or objects in your home. Whether as effective accent lighting in the living room or as functional illumination in the kitchen - this lamp fits harmonically in every room concept. Immerse your home in a pleasant light and focus on the beauty of your interior.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

Hints

Please order bulbs separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?