• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tiffany 99683/76 Ceiling floodlight LED (monochrome) E-27 28 W Black (matt), Ecru

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tiffany projector pipes 4fg black matt/natural

  • Power= 28 W

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

E-27

28 W

Light features

Pivoted

Swivelling

Factory colour

Black (matt)

Ecru

Material

Metal

Bamboo

Dim

(W x H x D) 490 x 125 x 140 mm

n.rel.

Weight

785 g

Light bulb included

No

Width

490 mm

Height

125 mm

Depth

140 mm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987821 Brilliant Tiffany 99683/76 Ceiling floodlight LED (monochrome) E-27 28 W Black (matt), Ecru

Description

Discover the 4-flame Tiffany ceiling spot and immerse your room in an enchanting light! This ceiling light combines natural elements with modern design and creates a cozy and inviting atmosphere. The lamp impresses with noble black metal and charming bamboo accents. The harmonious interplay between nature and industrial style gives your space a unique touch. You can control the lighting with four E27 fittings. Choose your favorite light source to create the brightness and atmosphere you want. Energy-saving LED lamps are environmentally friendly and you can create a cozy atmosphere with a beautiful filament lamp. The flexible spots direct the light exactly where you want it to be. Emphasize artwork, decorate your room or create an inviting corner. No matter whether living room, dining area or corridor, the Tiffany ceiling light fits perfectly. Give your home a touch of elegance and naturalness. The combination of stylish design, high-quality materials and practical adaptability makes this light a highlight of your surroundings. Order it now and illuminate your home in a special way!

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

Hints

Please order bulbs separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?