• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT010910 BT010910 Double-ended open ring spanner Spanner size (metric) 21 - 23 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 217 gVariant Item : BT010900 Total length L in mm: 205.0 mmWidth across flats in mm: 21x23 mmHead height (A) 7.8 mmWeight with packaging: 235 g
Product type

Double-ended open ring spanner

Spanner size

21 mm

23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687161 Brilliant Tools BT010910 BT010910 Double-ended open ring spanner Spanner size (metric) 21 - 23 mm

Description

Manufactured in accordance with DIN 895Jaw setting 15 ° angledmatt chrome platedChrome VanadiumWrench size 21 x 23 mmThe Brilliant TOOLS double wrench BT010910 is forged from chrome vanadium steel in the die and then hardened. The surface is matt chrome plated for an improved rust protection and is manufactured according to DIN 895, as such, it also sits particularly well in the hand. The double-ended metric spanner has a double-sided 15° spanner position. The double wrench is forged from chromium-vanadium steel in the die-cut and then hardened. The key has a total length of 20.5 cm and a head height of 7.8 mm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)