
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 756 gTotal length L in mm: 265.0 mmWidth across mm 23 mmDiameter D 33.2 mm
- Product type
Double-sided socket bit
- Spanner size
23 mm
- Downforce
Allen
- Length
265 mm
- Max. length
26.5 cm
- Material
Chromium-vanadium steel
- Material properties
tempered
- DIN standard
DIN 838
- Width
33.2 mm
- Weight
756 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692142 Brilliant Tools BT015023 BT015023 Allen Double-sided socket bit 23 mm
Description
6 edgesHead 90° bentShort side drilledWrench size 23 mmThe Brilliant TOOLS double socket wrench BT015023 is forged from chromium-vanadium steel in the die and then hardened. The metric double-ended socket wrench is offset by 90° on one side in order to release even the more deeply lying screw cases easily. The surface is chromed for an improved rust protection and manufactured according to DIN 838, as a result, it also fits particularly well in the hand. This key is particularly suitable for stud bolts and deep-lying nuts. The short side is drilled for the insertion of threaded pins. The wrench has a total length of 26.5 cm and a diameter of 33.2 mm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 151.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































