23-piece set 1/4" (6.3 mm)Ratchet with 12 hexagonal socket heads, 8 bits and accessoriesEach manufactured according to DINTool made of high-quality chromium-vanadium steel for especially high durabilitymatt chrome plated The 23-piece Brilliant TOOLS socket set BT020023 is made to DIN standard. The entire set has a 1/4" (6.3 mm) square drive. It is supplied in a practical case with metal hinges and locks with pinch-protected tools. The labeling in the case enables a quick finding of the suitable inserts or bits. The 2-component reversible ratchet has a clockwise/anticlockwise rotation with lever switching and a return angle of 5°. It has fine-toothed with 72 teeth.The total 12 metric hexagon socket nuts have spanner widths from 4 mm to 13 mm. The total 8 bits are PH, PZ, and TX. In addition, an extension and a bit adapter 1/4" (6.3 mm) are included. The surface is matt chrome-plated.Delivery scope1/4" 2-component reversible ratchet, fine-toothed, 72 teeth, 15 cm1/4" hex socket nuts, short form: 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm1/4" Phillips bits PH: PH1, PH2 1/4" Phillips bits PZ: PZ1, PZ2 1/4" TORX bits TX: T15, T20, T25, T301/4" socket extension 10 cm1/4" bit adapterOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.