46-piece set 1/4" (6.3 mm)Ratchet with 13 hexagonal socket heads, 20 bit sockets and accessoriesManufactured in accordance with DINTool made of high-quality chromium-vanadium steel for especially high durabilitymatt chrome platedThe 46-piece Brilliant TOOLS socket set BT020046 is made to DIN standard. The entire set has a 1/4" (6.3 mm) square drive. It is supplied in a practical case with metal hinges and locks with pinch-protected tools. The labeling in the case enables a quick finding of the suitable inserts or bits. The 2-component reversible ratchet has a clockwise/anticlockwise rotation with lever switching and a return angle of 5°. This has fine-toothed with 72 teeth.The total 13 metric hexagon socket nuts have spanner widths from 4 mm to 14 mm. In addition, an extension of 10 cm and a bit adapter 1/4" (6.3 mm) are included. The cross-grip with slider is 11.5 cm long. The surface is matt chrome-plated.Delivery scope1/4" 2-component reversible ratchet, fine-toothed, 72 teeth, 11 cm1/4" square plug handle 15 cm1/4" hex socket nuts, short form: 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm,1/4" bit socket hex 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm1/4" bit socket slot 4 mm, 5.5 mm, 7 mm1/4" bit cross-head socket: PH1, PH2, PH31/4" bit socket cross-head PZ: PZ1, PZ2, PZ31/4" BIT SOCKET TORX T10, T15, T20, T25, T30, T401/4" socket extension 10 cm1/4" Flexible socket wrench extension 15 cm1/4" cross handle with sliding piece 11 cm1/4" Universal jointBit adapter 1/4" square x 1/4" hexAngle screwdriver set hexagon socket 1.27 mm, 1.5 mm, 2 mm, 2.5 mmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.