
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 15 gTotal length L in mm: 38.0 mmSquare drive in inches: 1/4" Profile size: PZ3 Weight with packaging: 19 g
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Size
PZ 3
- Downforce
Pozidriv
- Length
38 mm
- Max. length
38.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3120
- Weight
15 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692147 Brilliant Tools BT020803 BT020803 Pozidriv Socket bit PZ 3 1/4" (6.3 mm)
Description
Manufactured in accordance with DIN 31201/4" square drive (6.3 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedCross-head profile PZ3The Brilliant TOOLS PZ Phillips bit socket BT020803 has a 1/4" (6.3 mm) square drive, made in accordance with DIN 3120. The phosphated bits with cross-profile are sized PZ3 (Pozidriv). The bit socket has a total length of 38 mm and the blade length is 17 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 228.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































