
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 22 gTotal length L in mm: 50.0 mmWidth across mm 6.0 mmSquare drive in inches: 1/4" Weight with packaging: 26 g
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Spanner size
6 mm
- Size
6 mm
- Downforce
Allen
- Length
50 mm
- Max. length
50.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3124
- Weight
22 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692174 Brilliant Tools BT020952 BT020952 Allen Socket bit 6 mm 6 mm 1/4" (6.3 mm)
Description
Complies with DIN 3124 and DIN 31201/4" square drive (6.3 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedLong version 50 mmHexagonal wrench width 6 mmThe Brilliant TOOLS hexagonal socket BT020952 is manufactured according to DIN 3124. The long metric insert has a 1/4" (6.3 mm) square drive, which was manufactured according to DIN 3120. The wrench width is 6 mm. The hexagonal socket has a total length of 50 mm. The surface is matt chrome plated on the drive side and the inner hexagonal side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 228.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































