• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT021061 Bit set BT021061

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Spanner size (inch)

3/8 inch

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

24 mm

Show more
Weight

4405 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687388 Brilliant Tools BT021061 Bit set BT021061

Description

46-piece set 3/8" (10 mm)Ratchet with 30 sockets, 25-bit sockets and accessoriesManufactured in accordance with DINTool made of high-quality chromium-vanadium steel for especially high durabilitymatt chrome platedThe 61-piece Brilliant TOOLS socket set BT021061 is manufactured according to DIN. The entire set has a 3/8" (10 mm) square drive. It is supplied in a practical case with metal hinges and locks with pinch-protected tools. The labeling in the case enables a quick finding of the suitable inserts or bits. The 2-component reversible ratchet has a clockwise/anticlockwise rotation with lever switching and a return angle of 5°. This has fine-toothed with 72 teeth.The total 30 metric hexagon socket nuts have spanner widths from 6 mm to 24 mm. In addition, an extension of 75 mm, a bit adapter 3/8" (10 mm) is included. The cross-grip with slider is 25 cm long. The surface is matt chrome-plated.Delivery scope3/8" 2-component reversible ratchet, fine-toothed, 72 teeth, 19.8 cm3/8" hex socket, short form: 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm3/8" hex socket, long form: 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm3/8" hex socket head 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm3/8" bit slit: 0.8 x 5.5 mm, 1.0 x 7.0 mm, 1.2 x 8.0 mm3/8" bit socket PH PH1, PH2, PH33/8" bit socket PZ: PZ1, PZ2, PZ33/8" bit socket Torx T15, T20, T25, T27, T30, T40, T45, T50, T553/8" socket extension 75 mm3/8" extension piece/sliding piece 3/8" (12.5 mm) on 3/8" (10 mm)3/8" Universal jointOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.17€ 220.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)