
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Weight 21 gTotal length L in mm: 28.0 mmWidth across mm 8.0 mmSquare drive in inches: 3/8" Weight with packaging: 25 g
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
8 mm
- Ratchet bits (inch)
3/8"
- Size
8 mm
- Downforce
Allen
- Length
28 mm
- Max. length
28.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3124
- Weight
21 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692208 Brilliant Tools BT021802 BT021802 Allen Socket bit 8 mm 3/8" 8 mm 3/8" (10 mm)
Description
Complies with DIN 3124 and DIN 31203/8" square drive (10 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedHexagonal wrench width 8 mmThe Brilliant TOOLS hexagonal socket BT021802 is manufactured according to DIN 3124. The short metric insert has manufactured a 10 mm (3/8") inner-square drive according to DIN 3120. The wrench width of the hexagon is 8 mm. The socket wrench set has a short design with 28 mm. The surface is matt chrome plated on the drive side and glossy chrome plated on the inner side. They are separated by a longitudinal twisting.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.76*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































