• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022532 Bit set Imperial 1/2" (12.5 mm) BT022532

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Imperial

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Downforce

TORX

Weight

5062 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687396 Brilliant Tools BT022532 Bit set Imperial 1/2" (12.5 mm) BT022532

Description

32-piece set 1/2" (12.5 mm)TorxManufactured in accordance with DINTool made of high-quality chromium-vanadium steel for especially high durabilitymatt chrome platedThe 32-piece Brilliant TOOLS socket set BT022532 is manufactured according to DIN. The entire set has a 1/2" (12.5 mm) square drive. It is supplied in a practical case with metal hinges and locks with pinch-protected tools. The labeling in the bag enables a quick finding of the suitable inserts. This set contains various lengths to be able to access each screw.The total of 32 Torx bit sockets have sizes of T20 – T70. The surface is matt chrome-plated.Delivery scope1/2" bit socket, 55 mm long: T20, T25, T27, T30, T40, T45, T50, T55, T60, T701/2" bit socket, 10 cm long: T20, T25, T27, T30, T40, T45, T50, T55, T60, T701/2" bit socket, 14 cm long; T40, T45, T50, T55, T60, T701/2" bit socket, 20 cm long: T40, T45, T50, T55, T60, T70OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)