• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022607 Star Socket bit 1/2" T 60 1/2"

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

1/2"

Ratchet bits (inch)

1/2"

Size

T 60

Downforce

Star

Length

78 mm

Material properties

phosphated

DIN standard

DIN 3120

DIN ISO 1174

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205763 Brilliant Tools BT022607 Star Socket bit 1/2" T 60 1/2"

Description

• Manufactured in accordance with DIN 3121
• 1/2" square drive (12.5 mm)
• For impact driver and ratchet operation
• Made of high quality chromium-molybdenum steel for a particularly long service life
• phosphated
• Torx socket T60

The Brilliant TOOLS inner hexagon Power bit socket BT022607 has a 1/2" (12.5 mm) square drive, which is manufactured according to DIN 3121. The bit socket is T60 in size and a total length of 78 mm. The Kraft bit socket can be used in the car workshop or in construction machines. It is suitable for use with a compressed air or rechargeable battery impact wrench, ratchet or torque wrench, etc. The socket wrench Power bit socket is made of high-quality chromium-molybdenum steel and is equipped with a slot for a connector pin and rubber ring. The surface is phosphated and provides corrosion protection.

OUR QUALITY: Brilliant
OUR PRICES: Smart

Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!

A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)