
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 100 gTotal length L in mm: 38.0 mmWidth across mm 20.0 mmSquare drive in inches: 1/2" Weight with packaging: 82 g
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
20 mm
- Size
20 mm
- Downforce
Allen
- Length
38 mm
- Max. length
38.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3124
- Weight
100 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692408 Brilliant Tools BT022811 BT022811 Allen Socket bit 20 mm 20 mm 1/2" (12.5 mm)
Description
Complies with DIN 3124 and DIN 31201/2" square drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedHexagonal wrench width 20 mmThe Brilliant TOOLS hexagonal socket BT022811 is manufactured according to DIN 3124. The short metric insert has a 1/2" (12.5 mm) square drive, which was manufactured according to DIN 3120. The wrench width is 20 mm. The socket has a total length of 38 mm. The surface is matt chrome plated on the drive side and the inner hexagonal side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 230.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































