
Number
Total (€ 4.49 / piece)
€ 4.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 68 gTotal length L in mm: 55.0 mmSquare drive in inches: 1/2" Profile size in TORX®: T45 Weight with packaging: 73 g
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
1/2"
- Size
T 45
- Downforce
TORX
- Length
55 mm
- Max. length
55.0 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3120
- Weight
68 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692500 Brilliant Tools BT022975 BT022975 TORX Socket bit 1/2" T 45 1/2" (12.5 mm)
Description
Manufactured in accordance with DIN 31201/2" square drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedTorx profile T45The Brilliant TOOLS Torx bit socket BT022975 has a 1/2" (12.5 mm) square drive, made to DIN 3120 standard. The phosphated bit is size T45. The bit socket has a total length of 55 mm and the blade length is 17 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































