• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT031038 TX screwdriver Size (screwdriver) T 7 Blade length: 100 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1579 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 35 gProfile size in TORX®: T7 Blade length in mm 100 mm
Product type

TX screwdriver

Size

T 7

Blade length

100 mm

Length

100 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Weight

35 g

Downforce

TX

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703885 Brilliant Tools BT031038 TX screwdriver Size (screwdriver) T 7 Blade length: 100 mm 1 pc(s)

Description

DIN/ISO standardBlade hardened throughoutErgonomic grip for precise workCross-hole for suspension or for combination with additional leverMade from chrome vanadium steel, it provides high toughness and wear resistanceThe Brilliant TOOLS screwdriver BT031038 is a Torx screwdriver with a blade size of T7 that has been manufactured according to DIN. The ergonomic grip ensures efficient, precise and fatigue-free working. Through its handle form it enables an optimum power transmission with minimal use of the hand.The Brilliant TOOLS Torx screwdriver is the perfect solution for stuck screws. The screwdriver has a blade length of 10 cm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)